PDP SEO Portlet

NOJA156M004RWJ

Niobium Oxide Capacitor, 15 uF, 4 V, 2 ohm, 1206 [3216 Metric], ± 20%, Surface Mount, 3.2 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NOJA156M004RWJ
Secondary Manufacturer Part#: NOJA156M004RWJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Five additional case sizes are available in the NOJ range offering low profile solid niobium oxide capacitors. Designed for applications where maximum height of components above or below board are of prime consideration, this height of 1.2, 1.5 and 2.0mm equates to that of a standard integrated circuit package after mounting. The S&T footprints are identical to the A&B case size parts and the W&Y footprints to C&D case size parts.

  • Non-burn safe technology
  • Reliability level: 0.5%/1000 hrs.
  • CV range: 2.2-470µF / 1.8-10V
  • 7 case sizes in low profile available
  • IBM global approval received in 2004
  • Elektra Award received in 2005

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 20%
1206 [3216 Metric]
Surface Mount
2 Ohm
MSL 1 - Unlimited
105 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
AEC-Q200
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18802
4000+
$0.18408
8000+
$0.18315
16000+
$0.18222
32000+
$0.1813