PDP SEO Portlet

MR061E474MAA

Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 20%, Z5U, 5.08 mm, Radial Box - 2 Pin, MR06 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: MR061E474MAA
Secondary Manufacturer Part#: MR061E474MAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX’s MR series is an epoxy molded radial leaded MLCC. Wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy molding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

  • Voltage Range: 50, 100, and 200V (additional voltages available upon request)
  • Dielectrics: NP0/C0G, X7R, Z5U
  • Termination: Solderable lead wires

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 20%
Radial Box - 2 Pin
Z5U
5.08 mm
85 °C
10 °C
7.36 mm
7.36 mm
MR06 Series
2.28 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$7.41486
2000+
$7.21974
4000+
$7.03462
8000+
$6.90189
16000+
$6.77407