MR041C222KAA
Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 10%, X7R, 2.54 mm, Radial Box - 2 Pin, MR04 Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: MR041C222KAA
Secondary Manufacturer Part#: MR041C222KAA
- RoHS 10 Compliant
- Tariff Charges
AVX’s MR series is an epoxy molded radial leaded MLCC. Wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy molding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.
- Voltage Range: 50, 100, and 200V (additional voltages available upon request)
- Dielectrics: NP0/C0G, X7R, Z5U
- Termination: Solderable lead wires
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.83 x 2.28 x 4.83 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |