MR041A222JAA
Multilayer Ceramic Capacitor, 2200 pF, 100 V, ± 5%, C0G / NP0, 2.54 mm, Radial Box - 2 Pin
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: MR041A222JAA
Secondary Manufacturer Part#: MR041A222JAA
- RoHS 10 Compliant
- Tariff Charges
AVX’s MR series is an epoxy molded radial leaded MLCC. Wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy molding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.
- Voltage Range: 50, 100, and 200V (additional voltages available upon request)
- Dielectrics: NP0/C0G, X7R, Z5U
- Termination: Solderable lead wires
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2200 pF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| PC Pin | ||
| C0G / NP0 | ||
| 2.54 mm | ||
| 125 °C | ||
| -55 °C | ||
| 4.83 mm | ||
| 4.83 mm | ||
| MR04 Series | ||
| 2.28 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |