PDP SEO Portlet

MD015C103KAB

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, Radial Leaded, X7R, 0.325 mm, DIP

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: MD015C103KAB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage Ratings: 50, 100, 200V
  • Voltage-Temperature Limits: NP0, X7R, Z5U
  • Termination: Solderable lead wires

Technical Attributes

Find Similar Parts

Description Value
null
0.325 mm
-55 °C
X7R
Radial Leaded
DIPGuard MD Series
± 10%
6.6 mm
2.54 mm
null
3.43 mm
50 V
null
DIP
125 °C
0.01 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  249
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
Need More?
USD $:
$ 3.06486
200+
$3.06486
SubTotal:
$612.97