MD011C472KAB
Multilayer Ceramic Capacitor, 4700 pF, 100 V, ± 10%, PC Pin, X7R, 0.325 mm, DIP, DIPGuard MD Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: MD011C472KAB
Secondary Manufacturer Part#: MD011C472KAB
- RoHS 10 Compliant
- Tariff Charges
AVX’s MD series is an epoxy molded 2-pin DIP (“DIPGuard”). Wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy molding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.
- Voltage Ratings: 50, 100, 200V
- Voltage-Temperature Limits: NP0, X7R, Z5U
- Termination: Solderable lead wires
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4700 pF | ||
| ± 10% | ||
| DIP | ||
| PC Pin | ||
| 0.325 mm | ||
| 125 °C | ||
| -55 °C | ||
| 4.45 mm | ||
| 6.6 mm | ||
| DIPGuard MD Series | ||
| 2.54 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |