PDP SEO Portlet

MD011A330KAB

Multilayer Ceramic Capacitor, 33 pF, 100 V, ± 10%, Through Hole, C0G / NP0, 8.255 mm, DIP

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: MD011A330KAB
Secondary Manufacturer Part#: MD011A330KAB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX’s MD series is an epoxy molded 2-pin DIP (“DIPGuard”). Wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy molding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

  • Voltage Ratings: 50, 100, 200V
  • Voltage-Temperature Limits: NP0, X7R, Z5U
  • Termination: Solderable lead wires

Technical Attributes

Find Similar Parts

Description Value
33 pF
± 10%
DIP
Through Hole
8.255 mm
125 °C
-55 °C
-888
3.43 mm
6.6 mm
2.54 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$3.4
800+
$3.383
1600+
$3.1383
3200+
$3.12245
6400+
$3.1066