PDP SEO Portlet

MA505C474KAA

Multilayer Ceramic Capacitor, 0.47 uF, 50 V, ± 10%, X7R, Axial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: MA505C474KAA
Secondary Manufacturer Part#: MA505C474KAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded Axial Leaded MLC
  • Temperature Coefficient: C0G (NP0), X7R, Z5U 50V, 100V and 200V
  • Case Material: Molded Epoxy
  • Lead Material: Solderable

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
10%
-888
125 °C
-55 °C
6.35 mm
-888
12.7 mm
6.35 x 12.7
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:950  Mult:50  
USD $: