PDP SEO Portlet

MA101A101JAA

Multilayer Ceramic Capacitor, 100 pF, 100 V, ± 5%, C0G (NP0), Axial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: MA101A101JAA
Secondary Manufacturer Part#: MA101A101JAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Molded Axial Leaded MLC
  • Temperature Coefficient: C0G (NP0), X7R, Z5U 50V, 100V and 200V
  • Case Material: Molded Epoxy
  • Lead Material: Solderable

Technical Attributes

Find Similar Parts

Description Value
100 pF
5%
-888
125 °C
-55 °C
2.29 mm
-888
4.07 mm
2.29 x 4.07
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$11.70645
10000+
$11.26132
20000+
$10.80478
40000+
$10.50042
80000+
$10.14508