M39014/22-3681
Cap Ceramic 150pF 200V C0G 10% Radial 2 Pin DIP 8.255mm (0.01%FR) 150°C Slide Pack
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 pF | ||
| PC Pin | ||
| C0G | ||
| 150 °C | ||
| -55 °C | ||
| 3.25 mm | ||
| 6.6 mm | ||
| 6.6 x 2.34 x 3.25 | ||
| MIL-PRF-39014/22 | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |