M39014/22-1156
Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, BR, DIP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| 10% | ||
| 8.25 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 7.19 mm | ||
| 6.6 mm | ||
| 6.6 x 2.34 x 7.19 mm | ||
| MIL-PRF-39014/22 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |