M3253507E2B225KRTB
SMD Multilayer Ceramic Capacitor, 2.2 uF, 100 V, 1812 [4532 Metric], ± 10%, X7R, 4.5 mm, 3.2 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: M3253507E2B225KRTB
Secondary Manufacturer Part#: M3253507E2B225KRTB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.2 uF | ||
| ± 10% | ||
| 1812 [4532 Metric] | ||
| Flexible Termination | ||
| X7R | ||
| 125 °C | ||
| -55 °C | ||
| 4.5 mm | ||
| -888 | ||
| 3.2 mm | ||
| MIL-PRF-32535 | ||
| -888 V | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |