PDP SEO Portlet

LD40CC564KAB3A

SMD Multilayer Ceramic Capacitor, 0.56 uF, 630 V, 3640 [9110 Metric], ± 10%, X7R, LD Series, 9.14 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: LD40CC564KAB3A
Secondary Manufacturer Part#: LD40CC564KAB3A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The military Multi-Layer Ceramic Capacitors with a termination consisting of 5% minimum lead. This termination is indicated by the use of a “B” in the 12th position. Larger physical sizes than normally encountered chips are used to make high voltage MLC chip product. Special precautions must be taken in applying these chips in surface mount assemblies. The temperature gradient during heating or cooling cycles should not exceed 4°C per second. The preheat temperature must be within 50°C of the peak temperature reached by the ceramic bodies through the soldering process. Chip sizes 1210 and larger should be reflow soldered only. Capacitors may require protective surface coating to prevent external arcing. For 1825, 2225 and 3640 sizes,.

  • Case Size: 0805 to 3640 in both NP0(C0G) and X7R dielectrics
  • Voltage Range: 600V to 5000V
  • Capacitance Range: 10pF to 0.56µF
  • Length 9.14 ± 0.25
  • Width 10.2 ± 0.25
  • Thickness Max. 1.35

Technical Attributes

Find Similar Parts

Description Value
0.56 uF
± 10%
3640 [9110 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
9.14 mm
LD Series
10.2 mm
630, 630 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 294 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.31361
2000+
$8.08633
4000+
$7.86014
8000+
$7.52343
16000+
$7.25161