PDP SEO Portlet

LD127C104KAB2A

SMD Multilayer Ceramic Capacitor, 0.1 uF, 500 V, 1812 [4532 Metric], ± 10%, X7R, LD Series, 4.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: LD127C104KAB2A
Secondary Manufacturer Part#: LD127C104KAB2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This termination is indicated by the use of a “B” in the 12th position of the AVX Catalog Part Number. AVX has provided in the following pages, a full range of values that we are offering in this “B” termination.Larger physical sizes than normally encountered chips are used to make high voltage MLC chip product. Special precautions must be taken in applying these chips in surface mount assemblies. The temperature gradient during heating or cooling cycles should not exceed 4°C per second. The preheat temperature must be within 50°C of the peak temperature reached by the ceramic bodies through the soldering process. Chip sizes 1210 and larger should be reflow soldered only. Capacitors may require protective surface coating to prevent external arcing.For 1825, 2225 and 3640 sizes, AVX offers leaded version in either thru-hole or SMT configurations.

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
1812 [4532 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
LD Series
3.2 mm
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.878
1000+
$0.87361
2000+
$0.86922
4000+
$0.86483
8000+
$0.86044