LD105C475KAB2A
Multilayer Ceramic Capacitor, 4.7 uF, 50 V, ± 10%, X7R, 1210 [3225 Metric]
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: LD105C475KAB2A
Secondary Manufacturer Part#: LD105C475KAB2A
- RoHS 10 Compliant
- Tariff Charges
This Multilayer Ceramic Capacitors with a termination consisting of 5% minimum lead. This termination is indicated by the use of a “B” in the 12th position of the Catalog Part Number. This fulfills commitment to providing a full range of products to our customers.
- Low ESR at VHF, UHF, and microwave frequencies
- Tight capacitance tolerances
- COG (NPO) Characteristic and voltage variation
- Voltage is 50V
- Dielectric is X7R
- Capacitance Tolerance is ±10%
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 10% | ||
| 1210 [3225 Metric] | ||
| Wraparound | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| LD Series | ||
| 3.2 x 2.5 x 2.79 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |