PDP SEO Portlet

LD052C471JAB2A

SMD Multilayer Ceramic Capacitor, 470 pF, 200 V, 0805 [2012 Metric], ± 5%, X7R, LD Series, 2.01 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: LD052C471JAB2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Case Size 0805 to 3640 in Both NPO (C0G) and x7R dielectrics.
  • Voltage Range:600v to 5000v.
  • Capacitance Range: 10pf to 0.56µF
  • Voltage 1000V = A

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
LD Series
± 5%
2.01 mm
1.25 mm
null
200 V
null
0805 [2012 Metric]
125 °C
470 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.165
4000+
$0.165
SubTotal:
$660.00