PDP SEO Portlet

LD051A1R0CAB2A

SMD Multilayer Ceramic Capacitor, 1 pF, 100 V, 0805 [2012 Metric], ± 0.25pF, C0G / NP0, LD Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: LD051A1R0CAB2A
Secondary Manufacturer Part#: LD051A1R0CAB2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This termination is indicated by the use of a “B” in the 12th position of the Catalog Part Number. This fulfills commitment to providing a full range of products to our customers. It has provided in the following pages a full range of values that we are currently offering in this special “B” termination.Larger physical sizes than normally encountered chips are used to make high voltage MLC chip product. Special precautions must be taken in applying these chips in surface mount assemblies. The temperature gradient during heating or cooling cycles should not exceed 4°C per second. The preheat temperature must be within 50°C of the peak temperature reached by the ceramic bodies through the soldering process. Chip sizes 1210 and larger should be reflow soldered only. Capacitors may require protective surface coating to prevent external arcing.For 1825, 2225 and 3640 sizes and leaded version in either thru-hole or SMT configurations.

  • Case Size 0805 to 3640 in Both NPO (C0G) and x7R dielectrics.
  • Voltage Range:600v to 5000v.
  • Capacitance Range: 10pf to 0.56µF
  • Voltage 1000V = A

Technical Attributes

Find Similar Parts

Description Value
1 pF
± 0.25pF
0805 [2012 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
2.01 mm
LD Series
1.25 mm
MIL-C-55681
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.12603
8000+
$0.12349
16000+
$0.12105
32000+
$0.11871
64000+
$0.11646