FS055C223K4Z2A
SMD Multilayer Ceramic Capacitor, 0.022 uF, 50 V, 0805 [2012 Metric], ± 10%, X7R, 2 mm, 1.25 mm
- RoHS 10 Compliant
- Tariff Charges
AVX have developed a range of components specifically for safetycritical applications.Utilizing the award-winning FLEXITERM layer in conjunction withthe cascade design previously used for high voltage MLCCs, arange of ceramic capacitors is now available for customers whorequire components designed with an industry leading set ofsafety features.The FLEXITERM layer protects the component from anydamage to the ceramic resulting from mechanical stress duringPCB assembly or use with end customers. Board flexure typemechanical damage accounts for the majority of MLCC failures.The addition of the cascade structure protects the componentfrom low insulation resistance failure resulting from other commoncauses for failure; thermal stress damage, repetitive strike ESDdamage and placement damage. With the inclusion of thecascade design structure to complement the FLEXITERM layer,the FLEXISAFE range of capacitors has unbeatable safetyfeatures.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| ± 10% | ||
| 0805 [2012 Metric] | ||
| Flexible Termination | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2 mm | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |