PDP SEO Portlet

FS055C102K4Z2A

SMD Multilayer Ceramic Capacitor, 1000 pF, 50 V, 0805 [2012 Metric], ± 10%, X7R, 2 mm, 1.25 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: FS055C102K4Z2A
Secondary Manufacturer Part#: KAS21BR71H102KT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX have developed a range of components specifically for safetycritical applications.Utilizing the award-winning FLEXITERM layer in conjunction withthe cascade design previously used for high voltage MLCCs, arange of ceramic capacitors is now available for customers whorequire components designed with an industry leading set ofsafety features.The FLEXITERM layer protects the component from anydamage to the ceramic resulting from mechanical stress duringPCB assembly or use with end customers. Board flexure typemechanical damage accounts for the majority of MLCC failures.The addition of the cascade structure protects the componentfrom low insulation resistance failure resulting from other commoncauses for failure; thermal stress damage, repetitive strike ESDdamage and placement damage. With the inclusion of thecascade design structure to complement the FLEXITERM layer,the FLEXISAFE range of capacitors has unbeatable safetyfeatures.

Technical Attributes

Find Similar Parts

Description Value
1000 pF
± 10%
0805 [2012 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
2 mm
1.25 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.24038
8000+
$0.23381
16000+
$0.22727
32000+
$0.21754
64000+
$0.20968