PDP SEO Portlet

FS035C103K4Z2A

SMD Multilayer Ceramic Capacitor, 0.01 uF, 50 V, 0603 [1608 Metric], ± 10%, X7R, 1.6 mm, 0.8 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: FS035C103K4Z2A
Secondary Manufacturer Part#: KAS15AR71H103KT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

the award-winning FLEXITERM layer in conjunction with the cascade design previously used for high voltage MLCCs, a range of ceramic capacitors is now available for customers who require components designed with an industry leading set of safety features. The FLEXITERM layer protects the component from any damage to the ceramic resulting from mechanical stress during PCB assembly or use with end customers. Board flexure type mechanical damage accounts for the majority of MLCC failures. The addition of the cascade structure protects the component from low insulation resistance failure resulting from other common causes for failure, such as thermal stress damage, repetitive strike ESD damage, and placement damage. With the inclusion of the cascade design structure to complement the FLEXITERM layer, the FLEXISAFE range of capacitors has unbeatable safety features.

  • Voltage: up to 100V
  • Capacitance Range: 1nF to 470nF
  • Dielectric: X7R

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
0603 [1608 Metric]
Flexible Termination
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.19231
8000+
$0.18705
16000+
$0.18182
32000+
$0.17403
64000+
$0.16774