FFWE6U0107KJ7
Power Film Capacitor, 100 uF, 1.2 kV, ± 10%, PP, Can, Chassis Mount
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: FFWE6U0107KJ7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| null | ||
| null | ||
| Chassis Mount | ||
| null | ||
| Metallized PP (Polypropylene) | ||
| null | ||
| 2900 µohm | ||
| null | ||
| 45 mm | ||
| 2 Pins | ||
| 105 °C | ||
| -40 °C | ||
| null | ||
| 84.5 mm | ||
| 64 mm | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 49 A | ||
| null | ||
| null | ||
| 1.2 kVDC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250010 |
| Schedule B: | 8532250080 |