PDP SEO Portlet

ESD35C472K4T2A-18

Multilayer Ceramic Capacitor, 4700 pF, 50 V, ± 10%, X7R, 0603 [1608 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: ESD35C472K4T2A-18
Secondary Manufacturer Part#: KAE15AR71H472KT18
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ESD-SafeTM series is an enhanced MLC capacitor developed and designed specifically for general ESD protection. (ESD = Electro Static Discharge). ESD-SafeTM capacitors are utilized for ESD protection of I/O gates. ESD capacitors are used on nearly every pin of an automotive module. Their use at that point averages the voltage that the wiring harness can be charged to and the module voltage. The small footprint makes them ideal for high density electronic devices. Capacitance selection is a trade off. Large capacitance values provide better ESD protection however a larger could corrupt the data stream. ESD-SafeTM Capacitors provide (beside ESD protection) RF filtering function.

• AEC Q200 Qualified • ESD Qualified per HBM of AEC Q200-002 • ISO 10605 (uses both 330pf/2kohm and 150pf/2kohm networks)* • EN61000-4 -2 (uses 150pf/330 Ohm network)*

Technical Attributes

Find Similar Parts

Description Value
0.0047 pF
10%
Wraparound
125 °C
-55 °C
1.6 mm
0.85 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.01757
8000+
$0.01703
16000+
$0.01654
32000+
$0.01611
64000+
$0.01577