PDP SEO Portlet

CWR11HH226KB

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CWR11HH226KB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
22 µF
null
2917 [7343 Metric]
Surface Mount
1.1 mohm
null
125 °C
-55 °C
Polarized
4.3 mm
2.8 mm
7.3 mm
null
4.3 mm
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 17.27891
1+
$17.27891
2+
$16.93333
4+
$16.49351
8+
$16.17834
16+
$15.875
SubTotal:
$17.28