PDP SEO Portlet

CWR09NH475KB

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CWR09NH475KB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
null
2815 [7238 Metric]
Surface Mount
1.5 mohm
null
125 °C
-55 °C
Polarized
3.81 mm
2.79 mm
7.24 mm
null
3.81 mm
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
Need More?
USD $:
$ 16.29932
200+
$16.29932
400+
$15.97333
800+
$15.55844
1600+
$15.26115
3200+
$14.975
SubTotal:
$3,259.86