PDP SEO Portlet

CWR09NC475KCC

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CWR09NC475KCC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4.7 µF
null
2815 [7238 Metric]
Surface Mount
1.5 mohm
null
125 °C
-55 °C
Polarized
3.81 mm
2.79 mm
7.24 mm
null
3.81 mm
null
null
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  150
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 26.35525
200+
$26.35525
SubTotal:
$26.36