PDP SEO Portlet

CM32X5R226K25AT

SMD Multilayer Ceramic Capacitor, 22 uF, 25 V, 1210 [3225 Metric], ± 10%, X5R, CM Series, 3.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CM32X5R226K25AT
Secondary Manufacturer Part#: CM32X5R226K25AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kyocera’s series of Multilayer Ceramic Chip Capacitors are designed to meet a wide variety of needs.Complete range of products for both general and specialized applications, including general-purpose CM series, high-voltage CF series, low profile CT series, and DM series for automotive uses.

  • Products are highly reliable due to their monolithic structure of high-purity and superfine uniform ceramics and their integral internal electrodes.
  • By combining superior manufacturing technology and materials with high dielectric constants, we produce extremely compact components with exceptional specifications.
  • Our stringent quality control in every phase of production from material procurement to shipping ensures consistent manufacturing and super quality.
  • Kyocera components are available in a wide choice of dimensions, temperature characteristics, rated voltages, and terminations to meet specific configurational requirements.

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
1210 [3225 Metric]
Standard Terminal
85 °C
-55 °C
3.2 mm
CM Series
2.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.317
2000+
$0.28656
4000+
$0.28512
8000+
$0.28368
16000+
$0.28224