PDP SEO Portlet

CM21X5R105M50AT

SMD Multilayer Ceramic Capacitor, 1 uF, 50 V, 0805 [2012 Metric], ± 20%, X5R, CM Series, 2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CM21X5R105M50AT
Secondary Manufacturer Part#: CM21X5R105M50AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Kyocera’s series of Multilayer Ceramic Chip Capacitors are designed to meet a wide variety of needs.Complete range of products for both general and specialized applications, including general-purpose CM series, high-voltage CF series, low profile CT series, and DM series for automotive uses.

  • Products are highly reliable due to their monolithic structure of high-purity and superfine uniform ceramics and their integral internal electrodes.
  • By combining superior manufacturing technology and materials with high dielectric constants, we produce extremely compact components with exceptional specifications.
  • Our stringent quality control in every phase of production from material procurement to shipping ensures consistent manufacturing and super quality.
  • Kyocera components are available in a wide choice of dimensions, temperature characteristics, rated voltages, and terminations to meet specific configurational requirements.

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 20%
0805 [2012 Metric]
Standard Terminal
85 °C
-55 °C
2 mm
CM Series
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.05194
6000+
$0.05168
12000+
$0.05141
24000+
$0.05114
48000+
$0.05088