PDP SEO Portlet

CM105X5R106M25AT

SMD Multilayer Ceramic Capacitor, 10 uF, 25 V, 0603 [1608 Metric], ± 20%, X5R, CM Series, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CM105X5R106M25AT
Secondary Manufacturer Part#: CM105X5R106M25AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CM105X5R106M25AT is a CM series (general) ceramic chip capacitor. It is designed to meet a wide variety of needs. This capacitor is highly reliable due to their monolithic structure of high-purity and superfine uniform ceramics and their integral internal electrodes. This standard type is ideal for use in a wide range of applications from commercial to industrial equipment.

  • X5R high dielectric constant type
  • 0603 EIA size
  • Temperature range from -55°C to 85°C
  • ±20% tolerance
  • 6.3VDC rated voltage
  • Nickel barrier/ tin termination

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.061
8000+
$0.0607
16000+
$0.06039
32000+
$0.06008
64000+
$0.05978