PDP SEO Portlet

CM03X5R475M04AH

SMD Multilayer Ceramic Capacitor, 4.7 uF, 4 V, 0201 [0603 Metric], ± 20%, X5R, CM Series, 0.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CM03X5R475M04AH
Secondary Manufacturer Part#: CM03X5R475M04AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CM03X5R475M04AH is a CM series (general) ceramic chip capacitor. It is designed to meet a wide variety of needs. This capacitor is highly reliable due to their monolithic structure of high-purity and superfine uniform ceramics and their integral internal electrodes. This standard type is ideal for use in a wide range of applications from commercial to industrial equipment.

  • X5R high dielectric constant type
  • 0201 EIA size
  • Temperature range from -55°C to 85°C
  • ±20% tolerance
  • 4VDC rated voltage
  • Nickel barrier/ tin termination

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.05596
30000+
$0.05567
60000+
$0.05539
120000+
$0.0551
240000+
$0.05482