CM02CG330J16AH
SMD Multilayer Ceramic Capacitor, 33 pF, 16 V, 01005 [0402 Metric], ± 5%, C0G / NP0, CM Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CM02CG330J16AH
Secondary Manufacturer Part#: CM02CG330J16AH
- RoHS 10 Compliant
- Tariff Charges
Kyocera’s series of Multilayer Ceramic Chip Capacitors are designed to meet a wide variety of needs.Complete range of products for both general and specialized applications, including general-purpose CM series, high-voltage CF series, low profile CT series, and DM series for automotive uses.
- Products are highly reliable due to their monolithic structure of high-purity and superfine uniform ceramics and their integral internal electrodes.
- By combining superior manufacturing technology and materials with high dielectric constants, we produce extremely compact components with exceptional specifications.
- Our stringent quality control in every phase of production from material procurement to shipping ensures consistent manufacturing and super quality.
- Kyocera components are available in a wide choice of dimensions, temperature characteristics, rated voltages, and terminations to meet specific configurational requirements.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 33 pF | ||
| ± 5% | ||
| 01005 [0402 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.4 mm | ||
| CM Series | ||
| 0.2 mm | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |