CM02CG1R5B25AH
SMD Multilayer Ceramic Capacitor, 1.5 pF, 25 V, 01005 [0402 Metric], ± 0.1pF, C0G / NP0, CM Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CM02CG1R5B25AH
Secondary Manufacturer Part#: CM02CG1R5B25AH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.5 pF | ||
| ± 0.1pF | ||
| 01005 [0402 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.4 mm | ||
| CM Series | ||
| 0.2 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |