CKR24BR334KM
Multilayer Ceramic Capacitor, 0.33 uF, 50 V, ± 10%, Axial Leaded, BR, CKR24 Series, 6.6 mm, 2.34 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CKR24BR334KM
Secondary Manufacturer Part#: CKR24BR334KM
- RoHS 10 Compliant
- Tariff Charges
MD series is an epoxy molded 2-pin DIP (“DIPGuard”). Wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy molding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.
- Voltage Ratings: 50, 100, 200V
- Voltage-Temperature Limits: NP0, X7R, Z5U
- Termination: Solderable lead wires
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.68 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 7.19 mm | ||
| 6.6 mm | ||
| CKR24 Series | ||
| 2.34 mm | ||
| MIL-PRF-39014 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |