CKR22BX473KP
Multilayer Ceramic Capacitor, 0.047 uF, 50 V, ± 10%, Axial Leaded, BX, CKR22 Series, 6.6 mm, 2.34 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CKR22BX473KP
Secondary Manufacturer Part#: CKR22BX473KP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.047 uF | ||
| ± 10% | ||
| Axial Leaded | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 3.25 mm | ||
| 6.6 mm | ||
| CKR22 Series | ||
| 2.34 mm | ||
| MIL-PRF-39014 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |