CKR04BX102KRTR1
Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 10%, BX, 2.54 mm, Radial Box - 2 Pin, CKR04 Series
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CKR04BX102KRTR1
Secondary Manufacturer Part#: CKR04BX102KRTR1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1000 pF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| BX | ||
| 2.54 mm | ||
| 125 °C | ||
| -55 °C | ||
| 4.83 mm | ||
| 4.83 mm | ||
| CKR04 Series | ||
| 2.29 mm | ||
| MIL-PRF-39014 | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |