PDP SEO Portlet

CK12BX100K

Multilayer Ceramic Capacitor, 10 pF, 100 V, ± 10%, X7R, Axial Leaded

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CK12BX100K
Secondary Manufacturer Part#: CK12BX100K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CK Molded Axial is an Non-Established Reliability product manufactured in accordance with MIL-C-11015. Periodic maintenance testing is performed at regular intervals to ensure each failure rate designation. Each lot is subjected to sample Group A performance testing that ensures compliance to the specification.

  • Mil Spec Compliance: QPL MIL-C-11015
  • Voltage Ratings: 50, 100, 200V
  • Voltage-Temperature Limits: BX, BR

Technical Attributes

Find Similar Parts

Description Value
10 pF
10%
-888
125 °C
-55 °C
2.29 mm
-888
4.07 mm
2.29 x 4.07
MIL-C-11015
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240040
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $: