CK06BX333K
Multilayer Ceramic Capacitor, 0.033 uF, 100 V, ± 10%, BX, 5.08 mm, Radial Box - 2 Pin, CK06 Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CK06BX333K
Secondary Manufacturer Part#: CK06BX333K
- RoHS 10 Compliant
- Tariff Charges
CK Molded Radial is a non-established reliability product manufactured in accordance with MIL-C-11015. Periodic maintenance testing is performed at regular intervals to ensure compliance with the military specification. Each lot is subjected to sample Group A performance testing that ensures compliance to the specification.
- Voltage Range: 50, 100, 200V
- Voltage-Temperature Limits: BX, BR
- Military Specification Compliance: QPL MIL-C-11015
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.033 uF | ||
| ± 10% | ||
| Radial Box - 2 Pin | ||
| PC Pin | ||
| 5.08 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 7.37 mm | ||
| 7.37 mm | ||
| 2.29 mm | ||
| MIL-C-11015 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240040 |