PDP SEO Portlet

CK06BX152K

Multilayer Ceramic Capacitor, 1500 pF, 200 V, ± 10%, BX, 5.08 mm, Radial Box - 2 Pin, CK06 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CK06BX152K
Secondary Manufacturer Part#: CK06BX152K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CK Molded Radial is a non-established reliability product manufactured in accordance with MIL-C-11015. Periodic maintenance testing is performed at regular intervals to ensure compliance with the military specification. Each lot is subjected to sample Group A performance testing that ensures compliance to the specification.

  • Voltage Range: 50, 100, 200V
  • Voltage-Temperature Limits: BX, BR
  • Military Specification Compliance: QPL MIL-C-11015

Technical Attributes

Find Similar Parts

Description Value
0.0015 pF
± 10%
Radial Box - 2 Pin
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
-888
7.37 mm
7.37 mm
2.29 mm
MIL-C-11015
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.52973