CK05BX102KTR1
Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 10%, Radial Leaded, X7R, 5.08 mm, Radial Leaded
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CK05BX102KTR1
Secondary Manufacturer Part#: CK05BX102KTR1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.001 pF | ||
| ± 10% | ||
| Radial Leaded | ||
| Radial Leaded | ||
| 5.08 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| -888 | ||
| 4.83 mm | ||
| 4.83 mm | ||
| 2.29 mm | ||
| MIL-C-11015 | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |