CDR35BX154BKUS-ZANAH
SMD Multilayer Ceramic Capacitor, 0.15 uF, 100 V, 1825 [4564 Metric], ± 10%, BX, CDR35 Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR35BX154BKUS-ZANAH
Secondary Manufacturer Part#: CDR35BX154BKUS-ZAN
- RoHS 10 Compliant
- Tariff Charges
- 0.15µF capacitance and ±10% capacitance tolerance
- 1825 (4564 Metric) case size
- 100V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature limits: ±15% without voltage; +15 -25% with rated voltage from -55 to +125°C
- Base metallization-barrier metal-solder coated(tin/lead alloy, w/ min of 4% lead) termination finish
- 0.001% failure rate level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 uF | ||
| ± 10% | ||
| 1825 [4564 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 4.5 mm | ||
| CDR35 Series | ||
| 6.4 mm | ||
| MIL-PRF-55681/11 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |