PDP SEO Portlet

CDR34BX473BKUS-ZAHAE

SMD Multilayer Ceramic Capacitor, 0.047 uF, 100 V, 1812 [4532 Metric], ± 10%, BX, CDR34 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR34BX473BKUS-ZAHAE
Secondary Manufacturer Part#: CDR34BX473BKUS-ZAHAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.047µF capacitance and ±10% capacitance tolerance
  • 1812 (4532 Metric) case size
  • 100V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature limits: ±15% without voltage; +15 -25% with rated voltage from -55 to +125°C
  • Base metallization-barrier metal-solder coated(tin/lead alloy, w/ min of 4% lead) termination finish
  • 0.001% failure rate level

Technical Attributes

Find Similar Parts

Description Value
0.047 uF
± 10%
1812 [4532 Metric]
Standard Terminal
BX
125 °C
-55 °C
4.5 mm
CDR34 Series
3.2 mm
MIL-PRF-55681/10
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$16.4526