CDR34BP392BKUM-ZACAM
SMD Multilayer Ceramic Capacitor, 3900 pF, 100 V, 1812 [4532 Metric], ± 10%, BP, CDR34 Series
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR34BP392BKUM-ZACAM
Secondary Manufacturer Part#: CDR34BP392BKUM-ZAC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3900 pF | ||
| ± 10% | ||
| 1812 [4532 Metric] | ||
| Standard Terminal | ||
| BP | ||
| 125 °C | ||
| -55 °C | ||
| 4.5 mm | ||
| CDR34 Series | ||
| 3.2 mm | ||
| MIL-PRF-55681/10 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |