CDR34BP302BJUP-ZANAH
SMD Multilayer Ceramic Capacitor, 3000 pF, 100 V, 1812 [4532 Metric], ± 5%, BP, CDR34 Series, 4.5 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR34BP302BJUP-ZANAH
Secondary Manufacturer Part#: CDR34BP302BJUP-ZANAH
- RoHS 10 Compliant
- Tariff Charges
- 3000pF capacitance and ±5% capacitance tolerance
- 1812 (4532 Metric) case size
- 100V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature limits: 0±30ppm/°C w/o voltage, 0±30ppm/°C w/ rated voltage from -55 to +125°C
- Base metallization-barrier metal-solder coated(tin/lead alloy, w/ min of 4% lead) termination finish
- 0.1% failure rate level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3000 pF | ||
| ± 5% | ||
| 1812 [4532 Metric] | ||
| Standard Terminal | ||
| BP | ||
| 125 °C | ||
| -55 °C | ||
| 4.5 mm | ||
| CDR34 Series | ||
| 3.2 mm | ||
| MIL-PRF-55681/10 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |