PDP SEO Portlet

CDR34BP222BJSR-M

SMD Multilayer Ceramic Capacitor, 2200 pF, 100 V, 1812 [4532 Metric], ± 5%, BP, CDR34 Series, 4.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR34BP222BJSR-M
Secondary Manufacturer Part#: CDR34BP222BJSR-M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2200pF capacitance and ±5% capacitance tolerance
  • 1812 (4532 Metric) case size
  • 100V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature limits: 0±30ppm/°C w/o voltage, 0±30ppm/°C w/ rated voltage from -55 to +125°C
  • Solder coated final with a minimum of 4 percent lead termination finish
  • 0.01% failure rate level

Technical Attributes

Find Similar Parts

Description Value
2200 pF
± 5%
1812 [4532 Metric]
Standard Terminal
BP
125 °C
-55 °C
4.5 mm
CDR34 Series
3.2 mm
MIL-PRF-55681/10
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: