CDR33BP272AFZR-ZANAM
SMD Multilayer Ceramic Capacitor, 2700 pF, 50 V, 1210 [3225 Metric], ± 1%, BP, CDR33 Series, 3.2 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR33BP272AFZR-ZANAM
Secondary Manufacturer Part#: CDR33BP272AFZR-ZANAM
- RoHS 10 Compliant
- Tariff Charges
- 2700pF capacitance and ±1% capacitance tolerance
- 1210 (3225 Metric) case size
- 50V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature limits: 0±30ppm/°C w/o voltage, 0±30ppm/°C w/ rated voltage from -55 to +125°C
- Base metallization-barrier metal-tinned(tin/lead alloy, w/ min of 4 percent lead) termination finish
- 0.01% failure rate level
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2700 pF | ||
| ± 1% | ||
| 1210 [3225 Metric] | ||
| Standard Terminal | ||
| BP | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| CDR33 Series | ||
| 2.5 mm | ||
| MIL-PRF-55681/9 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |