PDP SEO Portlet

CDR33BP222BFMR

SMD Multilayer Ceramic Capacitor, 2200 pF, 100 V, 1210 [3225 Metric], ± 1%, BP, CDR33 Series, 3.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR33BP222BFMR
Secondary Manufacturer Part#: CDR33BP222BFMR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Military CDR products are qualified to Mil-PRF-55681 S- Level. These are MLCC capacitors with Establish Reliability for use where High Reliability components are required. CDR31-35 ceramic capacitors are available in BP and BX temperature characteristics with termination options including Ag/Ni/Au, Pg/Ag, Solder Coated, Sn/Pb, 100% Sn.

  • Voltage ratings: 50, 100V
  • Sizes: 0805, 1206, 1210, 1812, 1825
  • Capacitance Range: 1pF to 0.47µF
  • Length: 3.20mm
  • Width: 2.50mm

Technical Attributes

Find Similar Parts

Description Value
2200 pF
± 1%
1210 [3225 Metric]
Standard Terminal
BP
125 °C
-55 °C
3.2 mm
CDR33 Series
2.5 mm
MIL-PRF-55681/9
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: