PDP SEO Portlet

CDR32BX153BKSM-ZANAE

SMD Multilayer Ceramic Capacitor, 0.015 uF, 100 V, 1206 [3216 Metric], ± 10%, BX, CDR32 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR32BX153BKSM-ZANAE
Secondary Manufacturer Part#: CDR32BX153BKSM-ZANAE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.015µF capacitance and ±10% capacitance tolerance
  • 1206 (3216 Metric) case size
  • 100V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature limits: ±15% without voltage; +15 -25% with rated voltage from -55 to +125°C
  • Solder coated final with a minimum of 4 percent lead termination finish
  • 1.0% failure rate level

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
± 10%
1206 [3216 Metric]
Standard Terminal
BX
125 °C
-55 °C
3.2 mm
CDR32 Series
1.6 mm
MIL-PRF-55681/8
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: