PDP SEO Portlet

CDR32BP301BFUP-ZANAM

SMD Multilayer Ceramic Capacitor, 300 pF, 100 V, 1206 [3216 Metric], ± 1%, BP, CDR32 Series, 3.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR32BP301BFUP-ZANAM
Secondary Manufacturer Part#: CDR32BP301BFUP-ZANAM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 300pF capacitance and ±1% capacitance tolerance
  • 1206 (3216 Metric) case size
  • 100V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature limits: 0±30ppm/°C w/o voltage, 0±30ppm/°C w/ rated voltage from -55 to +125°C
  • Base metallization-barrier metal-solder coated(tin/lead alloy, w/ min of 4% lead) termination finish
  • 0.1% failure rate level

Technical Attributes

Find Similar Parts

Description Value
300 pF
± 1%
1206 [3216 Metric]
Standard Terminal
BP
125 °C
-55 °C
3.2 mm
CDR32 Series
1.6 mm
MIL-PRF-55681/8
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$23.80308