PDP SEO Portlet

CDR31BX153AKSR-ZANAM

SMD Multilayer Ceramic Capacitor, 0.015 uF, 50 V, 0805 [2012 Metric], ± 10%, BX, CDR31 Series, 2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR31BX153AKSR-ZANAM
Secondary Manufacturer Part#: CDR31BX153AKSR-ZANAM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.015µF capacitance and ±10% capacitance tolerance
  • 0805 (2012 Metric) case size
  • 50V voltage rating
  • Operating temperature range from -55 to 125°C
  • Voltage temperature limits: ±15% without voltage; +15 -25% with rated voltage from -55 to +125°C
  • Solder coated final with a minimum of 4 percent lead termination finish
  • 0.01% failure rate level

Technical Attributes

Find Similar Parts

Description Value
0.015 uF
± 10%
0805 [2012 Metric]
Standard Terminal
BX
125 °C
-55 °C
2 mm
CDR31 Series
1.25 mm
MIL-PRF-55681/7
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$6.09077