PDP SEO Portlet

CDR31BP100BJMS

SMD Multilayer Ceramic Capacitor, 10 pF, 100 V, 0805 [2012 Metric], ± 5%, BP, CDR31 Series, 2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CDR31BP100BJMS
Secondary Manufacturer Part#: CDR31BP100BJMS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX Military CDR products are qualified to Mil-PRF-55681 S- Level. These are MLCC capacitors with Establish Reliability for use where High Reliability components are required. AVX CDR31-35 ceramic capacitors are available in BP and BX temperature characteristics with termination options including Ag/Ni/Au, Pg/Ag, Solder Coated, Sn/Pb, 100% Sn.

  • Voltage ratings: 50, 100V
  • Sizes: 0805, 1206, 1210, 1812, 1825
  • Capacitance Range: 1pF to 0.47µF

Technical Attributes

Find Similar Parts

Description Value
10 pF
± 5%
0805 [2012 Metric]
Standard Terminal
BP
125 °C
-55 °C
2 mm
CDR31 Series
1.25 mm
MIL-PRF-55681/7
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: