CDR14BG1R8ECUR
SMD Multilayer Ceramic Capacitor, 1.8 pF, 500 V, 1111 [2828 Metric], ± 0.25pF, BG, CDR14 Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CDR14BG1R8ECUR
Secondary Manufacturer Part#: CDR14BG1R8ECUR
- RoHS 10 Compliant
- Tariff Charges
- 1.8pF capacitance and ±0.25pF capacitance tolerance
- 1111 (2828 Metric) case size
- 500V voltage rating
- Operating temperature range from -55 to 125°C
- Voltage temperature (TCC) limits: +90 ±20PPM/°C
- Ultra low ESR, high-Q and high self resonance
- 0.01% per 1,000 hours failure rate level
- Solder coated, nickel barrier termination finish
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.8 pF | ||
| ± 0.25pF | ||
| 1111 [2828 Metric] | ||
| Standard Terminal | ||
| BG | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| CDR14 Series | ||
| 2.8 mm | ||
| MIL-PRF-55681 | ||
| 500 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |